• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42719706 CD PFF 75 Z 60 Flap disc Diameter 75 mm Grit size 60 Cobalt base alloy, Brass, Titanium, Copper, Br

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

159 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Opt RPM from: 8000 RPMOpt RPM to 10000 RPMGrinding agent Z
Product type

Flap disc

(Ø)

75 mm

Dim

(Ø) 75 mm

Grit size

60

Material suitability

Cobalt base alloy

Brass

Titanium

Copper

Brass

Stainless steel

Grey iron / nodular iron

Malleable iron

Quenched steel

Steel

Cast steel

Show more
Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440709 PFERD TOOLS 42719706 CD PFF 75 Z 60 Flap disc Diameter 75 mm Grit size 60 Cobalt base alloy, Brass, Titanium, Copper, Br

Description

For rough grinding tasks with high removal rate and long tool life.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingApplication refrence:- Use for increased contact pressure.Material:- Cobalt base alloys- Bronze- Titanium- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)