• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42790075 Grinding disc set Diameter 75 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 165 mmHeight: 87 mmLength: 165 mm
Product type

Grinding disc set

(Ø)

75 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441117 PFERD TOOLS 42790075 Grinding disc set Diameter 75 mm 1 pc(s)

Description

Set of various Combidisc tools.Application refrence:- COMBIDISC grinding tools with tool holder or Use the sanding disc holder on flexible shaft drives with the angle handpiece, small compressed air or electric angle grinders.Product advantages:- Getting to know and testing the extensive system.- Coordinated pre-selection of the most common variants.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)