• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44367420 Polishing disc Diameter 200 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive types: Bending shaft drive, straight grinder
  • Machining tasks: Polishing
  • Machinable materials: Aluminum, cobalt base alloys, nickel base alloys (e.g. Inconell and Hasteloy), bronze, titanium, titanium alloys, copper, brass, stainless steel (INOX), thermoplastics, fiber-reinforced thermoset (GFK, CFK), hardened, tempered steels over 1,200 N/mm² (over 38 HRC), steel materials with a hardness over 54 HRC, steels up to 1,200 N/mm² (< 38 HRC), steel casting
  • Design: M (medium)
  • Width 30 mm
  • Max. RPM: 3000 RPM
  • Opt. RPM: 500 RPM - 1000 RPM
Product type

Polishing disc

(Ø)

200 mm

Bore Ø

20 mm

Material

Felt

Material suitability

Aluminium

Brass

Titanium

Copper

Brass

Stainless steel

Thickness

25

Content

1 pc(s)

Rotational speed (max.)

3000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346338 PFERD TOOLS 44367420 Polishing disc Diameter 200 mm 1 pc(s)

Description

Felt discs and lenses are mainly used with the tool scope. Felt discs with metal insert (MS) are used for increased material removal during pre-polishing with diamond grinding pastes.

This text is machine translated.

Scope of delivery

  • Please order suitable tool holder separately.

More interesting products

(*All information is plus legal VAT)