• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44654100 Grinding bit Diameter 40 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 20 mm
  • Max. RPM: 15000 RPM
  • Opt. Rpm from: 7500 RPM
  • Shaft length 40 mm
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
  • Machining tasks: Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
  • Drive types: Bending wave drive; straight grinder
Product type

Grinding bit

Shank Ø

6 mm

Grit size

100

(Ø)

40 mm

Content

10 pc(s)

UKCA

not relevant

Description

The abrasive fleece is arranged in a radial pattern of lamellae. The tightly packed lamellae provide a long service life.The tool is mainly used for surface processing.

This text is machine translated.

Scope of delivery

  • 10 pcs.

What kind of Grinding Pencils are you looking for?