Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
Machining tasks: Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
Drive types: Bending wave drive; straight grinder
Product type
Grinding bit
Shank Ø
6 mm
Grit size
100
(Ø)
80 mm
Content
10 pc(s)
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2346272 PFERD TOOLS 44658100 Grinding bit Diameter 80 mm 10 pc(s)
Description
The abrasive fleece is arranged in a radial pattern of lamellae. The tightly packed lamellae provide a long service life.The tool is mainly used for surface processing.
This text is machine translated.
Scope of delivery
10 pcs.
Description
The abrasive fleece is arranged in a radial pattern of lamellae. The tightly packed lamellae provide a long service life.The tool is mainly used for surface processing.
This text is machine translated.
Scope of delivery
10 pcs.
What kind of Grinding Pencils are you looking for?