• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44655080 Grinding bit Diameter 50 mm 10 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

282 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width 30 mm
  • Max. RPM: 12000 RPM
  • Opt. Rpm of: 6000 RPM
  • Shaft length 40 mm
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);thermoplastics;fiber reinforced thermosets (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);steel casting
  • Machining tasks: Roughening;deburring;surface processing;cleaning;structuring (matting, line matting and satin finishing);gradual fine grinding
  • Drive types: Bending wave drive; straight grinder
Product type

Grinding bit

Shank Ø

6 mm

Grit size

100

(Ø)

50 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346277 PFERD TOOLS 44655080 Grinding bit Diameter 50 mm 10 pc(s)

Description

The abrasive fleece is arranged in a radial pattern of lamellae, with abrasive fabrics between the lamellae. The leaf arrangement results in a higher material removal and a coarser cut image.

This text is machine translated.

Scope of delivery

  • 10 pcs.

What kind of Grinding Pencils are you looking for?

More interesting products

(*All information is plus legal VAT)