• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BP ECO AC 230X280 A 600 45015251 Sandpaper Grit size 600 (L x W) 280 mm x 230 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD universal paper sandpaper corundum 230x280mm BP ECO AC A600 with non-stick coating

  • - Metric width: 230 mm
  • - Abrasives: Corundum A
  • - Length metric: 280 mm
  • - Grain size: 600
  • An abstract pictogram of a person reading a book.
  • A white face wearing headphones on a blue background. Symbolises audio content or listening comprehension.
  • A blue sign displays a stylised face wearing safety goggles, indicating the need for eye protection.
  • Symbolic image of protective gloves on a blue circle, indicating safety requirements for hand protection.
  • 'Pictogram of a person wearing a face mask.'
  • 'Not Drinking Water': Symbol of a crossed-out tap with a water droplet to indicate the absence of potable water.

Technical specifications

Product type

Sandpaper

Grit size

600

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374757 PFERD TOOLS BP ECO AC 230X280 A 600 45015251 Sandpaper Grit size 600 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The Stearat coating is a non-stick coating (AC), which prevents the addition of the leaf product. The ECO AC design with corundum A is a cost-effective alternative for universal grinding tasks in industry and trade. Sheets of paper according to ISO 21948. The grain 600 is supplied in the pack unit of 50.


Technical data
- Metric width: 230 mm
- Abrasives: Corundum A
- Length metric: 280 mm
- Grain size: 600

Benefits:
- High sanding performance due to very good grain grip.
- The non-stick coating (AC) prevents the addition in case of low wear.
- High tensile strength and optimum quality.

Application recommendations:
- If necessary, tear to the required dimension.

Editable materials:
- Aluminium
- Cast iron
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc

Processing tasks:
- Clean
- Step-by-step fine grinding
- Roughing
- Surface treatment

Drive types:
- Manual insert

This text is machine translated.

Features

  • High sanding performance through very good grain adhesion
  • The non-stick coating (AC) prevents the addition in case of low wear
  • High tensile strength and optimum quality.