• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BP-W ECO PAINT 230X280 SiC 150 45015258 Sandpaper Grit size 150 (L x W) 280 mm x 230 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD Water-proof paper 230x280mm BP-W ECO PAINT SiC150 for paint working

  • - Metric width: 230 mm
  • - Abrasives: Silicon carbide SiC/C.
  • - Length metric: 280 mm
  • - Grain size: 150
  • A stylised pictogram of a person reading a book or document.
  • 'Symbol of a stylised headphone on a blue background', indicates audio content or support.
  • A symbol with a stylised face wearing glasses on a blue background, likely indicating a protective eyewear zone.
  • Blue symbol with white work gloves and a thumb indicating the need to wear protective gloves.
  • A stylised drawing of a head with a mask on a blue background, symbolising the mask requirement.

Technical specifications

Product type

Sandpaper

Grit size

150

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374764 PFERD TOOLS BP-W ECO PAINT 230X280 SiC 150 45015258 Sandpaper Grit size 150 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The ECO W design with silicon carbide (SiC) is an economical alternative for the use on paint and glass. Especially suitable for all wet grinding work with conventional paint structures Sheets of paper according to ISO 21948. The grain 150 is supplied in the pack unit of 50.


Technical data
- Metric width: 230 mm
- Abrasives: Silicon carbide SiC/C.
- Length metric: 280 mm
- Grain size: 150

Benefits:
- Very good grain adhesion on very flexible, light paper.
- Highest grinding performance.
- Can be used in wet and dry grinding.
- High tensile strength and optimum quality.

Application recommendations:
- If necessary, tear to the required dimension.

Editable materials:
- Aluminium
- Cast iron
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc

Processing tasks:
- Clean
- Step-by-step fine grinding
- Roughing
- Surface treatment

Drive types:
- Manual insert

This text is machine translated.

Features

  • Very good grain adhesion on very flexible, light paper
  • Highest grinding performance
  • Can be used in wet and dry grinding
  • High tensile strength and optimum quality.