• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Cutting disc (straight) 125 mm 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1

Rotational speed (max.)

12200 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 614371 PFERD TOOLS Cutting disc (straight) 125 mm 25 pc(s)

Description

Cut-off plate for steel and stainless steel (stainless steel) with high separation performance and good standing time.

This text is machine translated.

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.