• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PSF STEELOX 69198293 Cutting disc (straight) 230 mm 5 pc(s) Stainless steel, Steel

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 20.99 / piece)
€ 24.99
-16 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

CUTTING DISC EHT 230-1.9 PSF STELOX (5)

  • Can be used universally on steel and stainless steel (INOX)Faster work progress through high cutting performanceHigh economic efficiency thanks to good service life

Technical specifications

  • Drive types: Battery angle grinder, angle grinder
  • Machining tasks: Creating breakthroughs, cutting sheet metal, cutting profiles, separating solid material
Product type

Cutting disc (straight)

Content

5 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.9

Rotational speed (max.)

6600 U/min

Material suitability

Stainless steel

Steel

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346460 PFERD TOOLS PSF STEELOX 69198293 Cutting disc (straight) 230 mm 5 pc(s) Stainless steel, Steel

Description

Cutting wheel for steel and stainless steel (INOX) with high separation performance and good durability.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98€ 68.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)