
Number (Package size 25 pc(s))
Total (€ 44.99 / piece)
€ 44.99
incl. VAT
14-day return policy included
Highlights & Details
CUTTING WHEEL EH 125-2.4 PSF STELOX
- Can be used universally on steel and stainless steel (INOX)Faster work progress through high cutting performanceHigh economic efficiency thanks to good service life
Technical specifications
- Angle grinder
- Machining tasks: Creating breakthroughs, cutting sheet metal, cutting profiles, separating solid material
- Product type
Cutting disc (off-set)
- Content
25 pc(s)
- (Ø)
125 mm
- Type
off-set
- Bore Ø
22.23 mm
- Thickness
2.4
- Rotational speed (max.)
12200 U/min
- Material suitability
Stainless steel
Steel
- Dim
(Ø) 125 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346373 PFERD TOOLS PSF STEELOX 61720326 Cutting disc (off-set) 125 mm 25 pc(s) Stainless steel, Steel
Description
Cutting wheel for steel and stainless steel (INOX) with high separation performance and good durability.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.98*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































