• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Inner brush IBU 1080/M6 ST 0,15 43679011 10 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Crew length 80 mmTotal length 120 mm.Crew material-ø 0.15 mmMax. RPM 1000 RPM
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Pipe brush

(Ø)

10 mm

Thread size

M6

Material

Steel

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2443846 PFERD TOOLS Inner brush IBU 1080/M6 ST 0,15 43679011 10 pc(s)

Description

Especially suitable for de-burring and cleaning pipes, threads, bushes and cylinders. Apart from a thread, some variants additionally have a shaft attack: Thread M6 = Shaft approach 6 mm Thread 3/8 = Shank end 10 mmDrive types:- Drill- Manual insertUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersApplication refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Cast iron- Wood- Duroplast- Elastomers- Thermoplastic- Steel, cast steelSafety Instructions:- When using inner brushes within pipes, holes, grooves or similar, the specified maximum permissible speed may be different in agreement with PFERD.Product advantages:- Clamping in clamps is possible by means of integrated shaft approach.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)