• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS KES HSSE DIN 335 C90° 4,3 25202122 Countersink 4.3 mm HSS 1 pc(s)

1/3
Product type
Countersink
DIN standard
DIN 335-C
Ø
4.3 mm
Material
HSS
Material suitability
Aluminium
Brass
Duroplast
Stainless steel
Wood
Plastic
Non-ferrous metal
Steel
Malleable iron
Thermoplastic
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Drive types: Drilling machine, robot, stator drilling machine, stationary machines, machine tool
  • Machined materials: Aluminum, hard aluminum alloys, soft aluminum alloys, tough aluminum alloys, bronze, duroplasts, stainless steel (INOX), insert steels, elastomers, fiber reinforced duroplasts (GFK, CFK), fiber reinforced duroplasts (GFK, CFK) Fiber component > = 40%, fiber reinforced duroplastics (GFK, CCFRP) Fiber component over 40%, hardened, hardened, tempered, tempered steel alloys (mm² > GGG), cast iron (GGG, carbon steel, carbon steel, carbon-based, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon-based, carbon steel, carbon steel, carbon-based, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon steel, carbon-based, carbon steel, carbon-based, carbon steel, carbon steel, carbon steel, carbon steel Inconell and Hasteloy), Black cast iron (GTS, GJMB), Other, chipboard, steel, steel, cast steel, steels up to 1200 N/mm2 (< 38 HRC), steels up to 700 N/mm² ( < 220 HB), super alloys based on nickel or titanium, cast iron, thermoplastics, titanium, soft wood, white cast iron (GTW, GJMW), other metals, non-ferrous
Product type

Countersink

DIN standard

DIN 335-C

Ø

4.3 mm

Angle

90°

Material

HSS

Material properties

cobalt

Material suitability

Aluminium

Brass

Duroplast

Stainless steel

Wood

Plastic

Non-ferrous metal

Steel

Malleable iron

Thermoplastic

Tensile strength (max.)

1.200 N/mm²

Total length

40 mm

Tool holder

Triangular shank

Shank Ø

4 mm

Weight

13 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345901 PFERD TOOLS KES HSSE DIN 335 C90° 4,3 25202122 Countersink 4.3 mm HSS 1 pc(s)

Description

High-performance transmitter tools with a 90° drop angle for lowering 90° screws for particularly tough and hard materials such as alloyed and high-strength steel and stainless steel (INOX). For secure torque transmission, countersinks with a countersink diameter of 28 mm or higher have a triangular shank. High service life and temperature-resistant design thanks to co-component.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)