Machined materials: Aluminum;bronze;copper;brass;stainless steel (INOX);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);Steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);Steel casting
Machining tasks: Rough-up;surface processing;cleaning;gradual fine grinding
Drive types: Eccentric sander
Product type
Router sandpaper
Grit size
60
(Ø)
125 mm
Content
25 pc(s)
Dim
(Ø) 125 mm
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)