• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS KSS 150 O L A 120 45017774 Router sandpaper Grit size 120 (Ø) 150 mm 25 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

495 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Corundum A.
  • Weighs 0.3 kg.
  • Abrasive: A
  • Machined materials: Aluminum;bronze;copper;brass;stainless steel (INOX);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);Steel materials with a hardness over 54 HRC;steels up to 1,200 N/mm² (< 38 HRC);Steel casting
  • Machining tasks: Rough-up;surface processing;cleaning;gradual fine grinding
  • Drive types: Eccentric sander
Product type

Router sandpaper

Grit size

120

(Ø)

150 mm

Content

25 pc(s)

Dim

(Ø) 150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346202 PFERD TOOLS KSS 150 O L A 120 45017774 Router sandpaper Grit size 120 (Ø) 150 mm 25 pc(s)

Description

For universal grinding tasks from rough to fine grinding in industry and trade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)