• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS POS round brush wide unzopft RBU Ø 200 x 25 mm variable bore steel wire Ø 0.30 for sanding block 1 POS RBU 2

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 47.99
-44 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

POS round brush wide unzopft RBU Ø 200 x 25 mm variable bore steel wire Ø 0.30 for sanding block 1

  • Can be used on all standard stationary drive machines and sanding blocks through variable bore ø.

Technical specifications

  • Design: Wide, unzopft
  • Crew width 25 mm
  • Crew length 50 mm
  • Crew: Steel
  • Stocking material-ø: 0.3 mm
  • BO./Adapter: AK 32-2
  • Opt. Rpm from: 2300 RPM
  • Opt. Rpm to: 3400 RPM
  • Max. RPM: 4500 RPM
  • Weight: 0.9 kg
  • Machinable materials: Cast iron; wood; thermoset; elastomers; thermoplastics; steel, cast steel
  • Drive types: Stationary machines;Grinding block
  • Advantages: Can be used on all standard stationary drive machines and sanding blocks through variable bore ø.
Uses

Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Product type

Circular

(Ø)

200 mm

Thread size

50 mm

Material

Steel

Content

1 pc(s)

Width

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346416 PFERD TOOLS POS round brush wide unzopft RBU Ø 200 x 25 mm variable bore steel wire Ø 0.30 for sanding block 1 POS RBU 2

Description

Ideal for medium-heavy work on large-scale workpieces in hand-held and machine applications. Designed for universal use in the workshop area.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)