
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Pot brush with TBG Ø 65 mm M14 stainless steel wire Ø 0.50 for angle grinder
- Aggressive brush effect due to high rigidity of the wire heads.
Technical specifications
- Design: Twill
- Crew length 22 mm
- Crew: INOX
- Stocking material-ø: 0.5 mm
- Opt. Rpm from: 5000 RPM
- Opt. Rpm to: 12500 RPM
- Max. RPM: 12500 RPM
- Pigtails: 18 pieces
- Weighs 0.3 kg.
- Machinable materials: Aluminum;other non-ferrous metals;high-heat-resistant materials;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);Super alloys based on nickel or titanium;NE metal hard;bronze;titanium;titanium alloys;soft titanium alloys (tensile strength 500 N/mm²);stainless steel (INOX)
- Drive types: Angle grinder
- Advantages: Aggressive brush effect due to the high rigidity of the wire heads.
- Uses
Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing
- Product type
Cup
- (Ø)
65 mm
- Thread size
M14
- Material
Stainless steel (non-corrosive)
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346384 PFERD TOOLS Pot brush with TBG Ø 65 mm M14 stainless steel wire Ø 0.50 for angle grinder POS TBG 65/M14 INOX 0,50 433050
Description
Aggressive brush. Ideal for heavy work such as deburring, cleaning and rust removal on large surfaces.
This text is machine translated.
This text is machine translated.































