• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PSF STEEL 61720226 Cutting disc (off-set) 125 mm 25 pc(s) Steel

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUTTING WHEEL EH 125-3.2 PSF STEEL

  • Faster work progress through high cutting performanceHigh economic efficiency thanks to good service life

Technical specifications

  • Angle grinder
  • Machining tasks: Creating breakthroughs, cutting sheet metal, cutting profiles, separating solid material
Product type

Cutting disc (off-set)

Content

25 pc(s)

(Ø)

125 mm

Type

off-set

Bore Ø

22.23 mm

Thickness

3.2

Rotational speed (max.)

12200 U/min

Material suitability

Steel

Dim

(Ø) 125 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884491 PFERD TOOLS PSF STEEL 61720226 Cutting disc (off-set) 125 mm 25 pc(s) Steel

Description

Cutting disc for steel with high cutting power and good service life.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)