• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PWA 2-120 DV 80205039 Pneumatic angle grinder 230 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressed air pneumatic angle grinder

  • No dust on the workpiece sideThanks to the collet chuck holder, it is optimally suitable for the recommended shank toolsIdeal for those difficult corners.The drive is suitable for longer use as a rotary valve version

Technical specifications

  • Exhaust outlet: RearSpeed: 12000 RPMCollet chuck Ø 6 mmHeight: 36 mmInner-Ø Supply air hose: 6 mmAir consumption (idling): 0.55 m³/min.Air consumption (at load): 0.45 m³/min.
Product type

Pneumatic angle grinder

230 W

Length

175 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632117 PFERD TOOLS PWA 2-120 DV 80205039 Pneumatic angle grinder 230 W

User & Safety Instructions

User & Safety Instructions 2632117 PFERD TOOLS PWA 2-120 DV 80205039 Pneumatic angle grinder 230 W

Description

The drive is equipped with a collet chuck tool holder for shank tools. The air outlet duct of the compressed air drive is located at the rear. Thanks to its flat angle head, the compressed air drive is suitable for working in places that are difficult to access. It has a special spindle for holding all COMBIDISC tools (use backing plate without shaft). The drive must be used with oil. 1 m from and 2.5 m supply air hose with 1/4" external thread connection and plug-in socket with thread (STGI), 1 clamping key. The drive has a rotary valve version.

This text is machine translated.

Scope of delivery

  • 1x clamping key
  • 1 m from and 2.5 m supply air hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.