• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PWAS 4/120 HV 80209006 Pneumatic angle grinder 370 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressed air pneumatic angle grinder

  • No dust on the workpiece sideThanks to the collet chuck holder, it is optimally suitable for the recommended shank toolsSafe working by dead man switching

Technical specifications

  • Exhaust outlet: RearSpeed: 12000 RPMCollet chuck Ø 6 mmHeight: 67 mmInternal Ø Supply air hose 8 mmAir consumption (idle): 0.5 m³/min.Air consumption (at load): 0.6 m³/min.
Product type

Pneumatic angle grinder

370 W

Length

228 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632118 PFERD TOOLS PWAS 4/120 HV 80209006 Pneumatic angle grinder 370 W

User & Safety Instructions

User & Safety Instructions 2632118 PFERD TOOLS PWAS 4/120 HV 80209006 Pneumatic angle grinder 370 W

Description

The drive is equipped with a collet chuck tool holder for shank tools. The air outlet duct of the compressed air drive is located at the rear. Due to its low angle head height, the compressed air drive is optimally suitable for working in places that are difficult to access. The built-in centrifugal regulator ensures a constant pulling power. The drive must be used with oil. 1 m from and 2.5 m supply air hose with 1/4" external thread connection and plug-in socket with thread (STGI), collet chuck 6 mm, 2 clamping keys. The drive is equipped with a dead man circuit through the lever valve.

This text is machine translated.

Scope of delivery

  • 2x clamping key
  • 1x collet chuck 6 mm
  • 1 m from and 2.5 m supply air hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.