• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush 43109007 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew width 20 mmCrew length 25 mmTotal length 54 mm.Crew material-ø 0.2 mmOpt RPM from: 6000 RPMOpt RPM to 9000 RPMMax. RPM 12000 RPM
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Circular

(Ø)

100 mm

Shank Ø

6 mm

Material

Steel

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441380 PFERD TOOLS Round brush 43109007 10 pc(s)

Description

Universal for cleaning, removing rust, smoothing, cleaning of welds, light deburring and removal of corrosion and paints can be used.Drive types:- Flexible shaft drive- Drill- Straight grinderUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersApplication refrence:- For best performance, use tool drive with at least 300 watts.Material:- Cast iron- Wood- Duroplast- Elastomers- Thermoplastic- Steel, cast steelProduct advantages:- Optimal adaptation to the contour of the workpieces thanks to high flexibility.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?