• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush POS RBG 12512/M14 INOX 0,50 43303009 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of cylinders: 24Crew width 12 mmCrew length 28 mmCrew material-ø 0.5 mmOpt RPM from: 4400 RPMMax. RPM 12500 RPM
Uses

Deburr; clean; removal of paint; removal of paint; removal of rust; Discard; remove oxide layers; weld seam processing; fillet seam processing; root seam processing

Product type

Circular

(Ø)

125 mm

Thread size

M14 x 2

Material

Stainless steel

Content

1 pc(s)

UKCA

not relevant

Description

Aggressive working brush. Suitable for heavy brush work in metal construction such as scouring, de-rust, de-burring, cleaning of welding joints and removing adhesive residues.Drive types:- Angle grinderUses:- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- For optimum results, use high-performance angle grinders.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Aggressive brush effect due to high rigidity of the wire heads.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?