Aggressive and stable brush which withstands high mechanical load. For heavy brush work in pipe, pipeline and container construction optimally applicable.Drive types:- Flexible shaft drive- Straight grinder- Angle grinderUses:- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- For optimum results, use high-performance angle grinders.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Optimum access to hard-to-reach areas such as root welds thanks to extremely narrow design.- Aggressive brush effect due to high rigidity of the wire heads.
This text is machine translated.
Description
Aggressive and stable brush which withstands high mechanical load. For heavy brush work in pipe, pipeline and container construction optimally applicable.Drive types:- Flexible shaft drive- Straight grinder- Angle grinderUses:- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- For optimum results, use high-performance angle grinders.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Optimum access to hard-to-reach areas such as root welds thanks to extremely narrow design.- Aggressive brush effect due to high rigidity of the wire heads.
This text is machine translated.
What kind of Wire Cups & Brushes are you looking for?