• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush RBG 25016/50,8 ST 0,35 43310510 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of cylinders: 54Crew width 16 mmCrew length 41 mmCrew material-ø 0.35 mmOpt RPM from: 2000 RPMOpt RPM to 3400 RPMMax. RPM 4500 RPM
Uses

Deburr; Clean, Strip; Rust removal; Parting; Remove oxide layers; weld machining; fillet seam processing; root seam processing

Product type

Circular

(Ø)

250 mm

Thread size

50.8 mm

Material

Steel

Content

1 pc(s)

UKCA

not relevant

Description

Aggressive and stable brush which withstands high mechanical load. For all heavy brushes in stationary and automated use, for example B. Deburring work, suitable.Drive types:- Stationary machinesUses:- Deburr- Clean- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingMaterial:- Cast iron- Wood- Steel, cast steelProduct advantages:- Aggressive brush effect due to high rigidity of the wire heads.- Can be used on all commercial stationary drive machines and grinding blocks by variable bore ø.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?