• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush RBGIT 7006/6 INOX 0,35 43100252 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of cylinders: 18Crew width 6 mmCrew length 16 mmTotal length 42 mm.Crew material-ø 0.35 mmOpt RPM from: 10000 RPMOpt RPM to 16300 RPMMax. RPM 25000 RPM
Uses

Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Product type

Circular

(Ø)

76 mm

Shank Ø

6 mm

Material

Stainless steel

Content

10 pc(s)

UKCA

not relevant

Description

Universally suitable for cleaning, deburring and removal of start-up colors.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersMaterial:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- RBUIT: Optimal adaptation to the contour of the workpieces thanks to high flexibility.- RBGIT: Aggressive brush effect due to high rigidity of the wire heads.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?