• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush RBU 10012/12,0 CO 120 1,10 43502010 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Bo./adapter: 12.0Crew width 12 mmCrew length 22 mmCrew material-ø 1.1 mmOpt RPM from: 3200 RPMOpt RPM to 5200 RPMMax. RPM 8000 RPM
Uses

Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Product type

Circular

(Ø)

100 mm

Material

Plastic

Content

2 pc(s)

Description

Exceptionally suitable for medium heavy brush work on large work pieces in hand-managed and machine applicationDrive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Clean- Structuring (matting, line matting and satinating)Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)- Cast iron- Wood- Steel, cast steelProduct advantages:- Can be used on all commercial stationary drive machines and grinding blocks by variable bore ø.- Complete packaging to wide rollers is possible due to the special design.- Optimal adaptation to the contour of the workpieces thanks to high flexibility.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?