• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush RBU 1602/3 MES 0,10 43100353 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew width 2 mmCrew length 3 mmTotal length 46 mm.Crew material-ø 0.1 mmOpt RPM from: 4000 RPMOpt RPM to 10000 RPMMax. RPM 12000 RPM
Uses

Deburr; polish; clean; remove oxide layers

Product type

Circular

(Ø)

16 mm

Shank Ø

3 mm

Material

Brass

Content

10 pc(s)

Width

2 mm

UKCA

yes

Description

Suitable for light brushes such as deburring, cleaning and polishing.Drive types:- Flexible shaft drive- Straight grinderUses:- Deburr- Polish- Clean- Remove oxide layersApplication refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Non-ferrous metal soft- Copper- Brass- Zinc- WoodProduct advantages:- Point-to-point working possible in hard-to-reach places.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?