• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Round brush RBU 1902/3 INOX 0,10 43100552 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew width 2 mmCrew length 5 mmTotal length 46 mm.Crew material-ø 0.1 mmOpt RPM from: 4000 RPMOpt RPM to 10000 RPMMax. RPM 12000 RPM
Uses

Roughing; deburring; polishing; cleaning; start-up paints remove; Strip paint; remove rust; remove oxide layers

Product type

Circular

(Ø)

19 mm

Shank Ø

3 mm

Material

Stainless steel

Content

10 pc(s)

Width

2 mm

UKCA

yes

Description

Suitable for light brushes such as deburring, cleaning and polishing.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Polish- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersApplication refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Point-to-point working possible in hard-to-reach places.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?