Suitable for light brushes such as deburring, cleaning and polishing.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Polish- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersApplication refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Point-to-point working possible in hard-to-reach places.
This text is machine translated.
Description
Suitable for light brushes such as deburring, cleaning and polishing.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Polish- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersApplication refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Point-to-point working possible in hard-to-reach places.
This text is machine translated.
What kind of Wire Cups & Brushes are you looking for?