
Number
Total (€ 31.99 / piece)
€ 31.99
incl. VAT
14-day return policy included
Highlights & Details
Round brush zopft RBG Ø 125 x 12 x 22.2 mm stainless steel wire Ø 0.50 for angle grinder
- Aggressive brush effect due to high rigidity of the wire heads.
Technical specifications
- Design: Twill
- Crew width 12 mm
- Crew length: 28 mm
- Crew: INOX
- Stocking material-ø: 0.5 mm
- Opt. Rpm from: 4400 RPM
- Opt. Rpm to: 12500 RPM
- Max. RPM: 12500 RPM
- Pigtails: 24 pieces
- Weight: 0.27 kg
- Machinable materials: Aluminum;other non-ferrous metals;high-heat-resistant materials;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);Super alloys based on nickel or titanium;NE metal hard;bronze;titanium;titanium alloys;soft titanium alloys (tensile strength 500 N/mm²);stainless steel (INOX)
- Drive types: Bending wave drive; straight grinder; angle grinder
- Advantages: Aggressive brush effect due to the high rigidity of the wire heads.
- Uses
Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing
- Product type
Circular
- (Ø)
125 mm
- Thread size
22 mm
- Material
Stainless steel
- Content
1 pc(s)
- Width
12 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346409 PFERD TOOLS Round brush zopft RBG Ø 125 x 12 x 22.2 mm stainless steel wire Ø 0.50 for angle grinder POS RBG 12512/22,2
Description
Aggressive brush. Suitable for heavy work in metal construction such as scale scaling, rust removal, deburring, cleaning of welding seams and removal of adhesive residues.
This text is machine translated.
This text is machine translated.


































