• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SBR 100 A 80 45016308 Sandpaper roll Grit size 80 (L x W) 50 m x 100 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.40)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Corundum A.
  • Bore-hole diameter: 75 mm
  • Roll diameter 225 mm
  • Weight: 3.47 kg
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);tempering;thermoplastic;fiber reinforced thermosetting (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with hardness over 54 HRC; HRC/mm²< 38 HRC
  • Machining tasks: Rough-up;surface processing;cleaning;gradual fine grinding
  • Drive types: Hand-operated
Product type

Sandpaper roll

Grit size

80

Length

50 m

Width

100 mm

Content

1 pc(s)

Dim

(L x W) 50 m x 100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2346176 PFERD TOOLS SBR 100 A 80 45016308 Sandpaper roll Grit size 80 (L x W) 50 m x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2346176 PFERD TOOLS SBR 100 A 80 45016308 Sandpaper roll Grit size 80 (L x W) 50 m x 100 mm 1 pc(s)

Description

The brown fabric is suitable for universal use with high demands in the processing of alloyed and unalloyed steels as well as non-ferrous metals. The carton has a tear-off edge for separating the sanding belt pieces at the workplace.SBR 25, SBR 40 and SBR 50 correspond to form B, ISO 3366. SBR 100 corresponds to form A, ISO 3366.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)