• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SBR 25 A 180 45016018 Sandpaper roll Grit size 180 (L x W) 50 m x 25 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.74)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Design: Corundum A.
  • Bore-hole diameter: 75 mm
  • Roll diameter 187 mm
  • Weight: 0.68 kg
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);tempering;thermoplastic;fiber reinforced thermosetting (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with hardness over 54 HRC; HRC/mm²< 38 HRC
  • Machining tasks: Rough-up;surface processing;cleaning;gradual fine grinding
  • Drive types: Hand-operated
Product type

Sandpaper roll

Grit size

180

Length

50 m

Width

25 mm

Content

1 pc(s)

Dim

(L x W) 50 m x 25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346172 PFERD TOOLS SBR 25 A 180 45016018 Sandpaper roll Grit size 180 (L x W) 50 m x 25 mm 1 pc(s)

Description

Suitable for hand sanding on all types of materials. Supplied in cardboard with tear-off edge, so that the sanding belts can be separated at the workplace as required.SBR 25, SBR 40 and SBR 50 conform to form B, ISO 3366. SBR 100 corresponds to form A, ISO 3366.Sanding agent: Corundum A.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)