• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SBR-P 115 A 60 45016536 Sandpaper roll Grit size 60 (L x W) 25 m x 115 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.88)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Corundum A.
  • Bore-hole diameter: 75 mm
  • Roll diameter 169 mm
  • Weight: 2.48 kg
  • Abrasive: A
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);tempering;thermoplastic;fiber reinforced thermosetting (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with hardness over 54 HRC; HRC/mm²< 38 HRC
  • Machining tasks: Rough-up;surface processing;cleaning;gradual fine grinding
  • Drive types: Hand-operated
Product type

Sandpaper roll

Grit size

60

Length

25 m

Width

115 mm

Content

1 pc(s)

Dim

(L x W) 25 m x 115 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346183 PFERD TOOLS SBR-P 115 A 60 45016536 Sandpaper roll Grit size 60 (L x W) 25 m x 115 mm 1 pc(s)

Description

The abrasive corundum A is the cost-effective alternative for normal use when working on painted surfaces on wood and metals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)