• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS SET 1530 A 42298002 Sanding sleeve (Ø x H) 15 mm x 30 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Abrasive:A
Product type

Sanding sleeve

Features

incl. shank

Length

30 mm

Height

30 mm

Width

15 mm

(Ø)

15 mm

Content

1 pc(s)

Dim

(Ø x H) 15 mm x 30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440552 PFERD TOOLS SET 1530 A 42298002 Sanding sleeve (Ø x H) 15 mm x 30 mm 1 pc(s)

Description

The set includes an application-oriented selection of cylindrical grinding sleeves for universal application from rough to fine grinding and a matching grinding support.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Bronze- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Learn about and test the extensive program.- Coordinated pre-selection of the most common grains.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)