• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun 103708 Lead 1 x 25 mm² 129 A Cable length 0.4 m

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 21.99
-61 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lead

Cable length

0.4 m

Cross section per core

25 mm²

Cores

1

Current load

129 A

Cross section

1 x 25 mm²

Cross section

1 x 25 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 111317 Phaesun 103708 Lead 1 x 25 mm² 129 A Cable length 0.4 m

Description

Whether you connect your solar batteries in series or in parallel: Our pre-fabricated bridge-line ensures optimum contact and low losses.

Features

  • Highly flexible
  • Earthing and short-circuit proof. 2 x M8 ring terminal

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)