• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Sun Peak SPR 160 Monocrystalline solar panel 160 Wp 24 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solar Module Sun Peak SPR 160

  • Photovoltaic Module with back contact silicon solar cells
  • High degree of efficiency
  • For 12 VDC to 48VDC batteries in off-grid systems

Technical specifications

  • Standard4 connector
  • Cable cross section 4 mm².
  • Protection class IP65
  • Temperature range -40 to +85 °C
Product type

Monocrystalline solar panel

160 Wp

Nominal voltage

24 V

Dim

(L x W x H) 1082 x 796 x 35 mm

Efficiency

18.6 %

Connector

MC-PV-4

Weight

12.3 kg

Cable length

0.90 m

Short-circuit current

4200 mA

Open circuit voltage (OCV)

47.5 V

Nominal current

4040 mA

Width

796 mm

Height

35 mm

Length

1082 mm

Voltage (max.)

39.6 V

No. of cells

144

Documents & Downloads

Datasheet

Datasheet 1590109 Phaesun Sun Peak SPR 160 Monocrystalline solar panel 160 Wp 24 V

User & Safety Instructions

User & Safety Instructions 1590109 Phaesun Sun Peak SPR 160 Monocrystalline solar panel 160 Wp 24 V

Description

The Sun Peak SPR solar module has back contact silicon solar cells with a unique structure, up to 20% higher efficiency. Ideal for power remote applications.

This text is machine translated.

Features

  • Photovoltaic Module with back contact silicon solar cells
  • High degree of efficiency
  • For 12 V to 48 V batteries in off-grid systems
  • Manufactured to ISO 9001 certified procedures
  • High reliability thanks to high-quality materials
  • Reduced weight
  • Sturdy aluminum frame
  • Tempered glass
  • Wtterungsbestandig

Scope of delivery

  • Solar module
  • Connection cable
  • Connector
  • User manual.

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.