• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phaesun Sun Peak SPR 80 S Monocrystalline solar panel 85 Wp 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mono-crystalline solar module PN SPR S 85 S

  • Photovoltaic Module with back contact silicon solar cells
  • High degree of efficiency
  • For 12 VDC to 48VDC batteries in off-grid systems

Technical specifications

  • Standard4 connector
  • Cable cross section 4 mm².
  • Protection class IP65
  • Temperature range -40 to +85 °C
Product type

Monocrystalline solar panel

85 Wp

Nominal voltage

12 V

Dim

(L x W x H) 416 x 1302 x 35 mm

Efficiency

16 %

Connector

MC-PV-4

Weight

7.5 kg

Cable length

0.90 m

Short-circuit current

5670 mA

Open circuit voltage (OCV)

20.3 V

Nominal current

5060 mA

Width

1302 mm

Height

35 mm

Length

416 mm

Voltage (max.)

16.8 V

No. of cells

30

Description

The Sun Peak SPR solar module has back contact silicon solar cells with a unique structure, up to 20% higher efficiency. Ideal for power remote applications.

This text is machine translated.

Features

  • Photovoltaic Module with back contact silicon solar cells
  • High degree of efficiency
  • For 12 V to 48 V batteries in off-grid systems
  • Manufactured to ISO 9001 certified procedures
  • High reliability thanks to high-quality materials
  • Reduced weight
  • Sturdy aluminum frame
  • Tempered glass
  • Wtterungsbestandig

Scope of delivery

  • Solar module
  • Connection cable
  • Connector
  • User manual.

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.