• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phanteks D30 PWM Reverse Airflow D-RGB PC fan White (W x H x D) 120 x 120 x 30 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Phanteks D30 PWM Reverse Airflow D-RGB PC fan

  • Versatile high-end fan in white with eye-catching ARGB lighting
  • Powerful PWM for use in casings or on radiators
  • 30 mm depth and aerodynamic fan blades for additional cooling
  • Connect up to four fans with clips for easy daisy-chaining
  • Available in Regular or Reversed Mode to hide spokes and stickers
  • Including screw covers for clean builds

Technical specifications

  • Material: plastic
  • Bearing: Hydrodynamic
  • Mode: Reversed (Airflow from rear to front)
  • Pressure: Max. 2.72 mmH2O
  • Current strength: Max. 0.20 A
  • Voltage: 12 V
  • Connections: 4-pin PWM, 3-pin JST D-RGB
  • Cable length 100 mm + 500 mm
Product type

PC fan

Fan size

120 mm

Noise emission (max.)

31.8 dBa

Noise emission

30.1 dBa - 40 dBa

Air discharge

31.8 m³/h

Rotational speed (max.)

2000 U/min

Connection

4-pin PWM

Factory colour

White

Weight

200 g

Width

120 mm

Height

120 mm

Depth

30 mm

Dim

(W x H x D) 120 x 120 x 30 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2875611 Phanteks D30 PWM Reverse Airflow D-RGB PC fan White (W x H x D) 120 x 120 x 30 mm

Description

The Phanteks D30-120 PWM D-RGB fans were developed to provide a high air current and static pressure. Its depth of 30 mm, powerful hydrodynamic PWM motor and aerodynamic fan blades allow them to be used to cool your housing with restrictive mesh and dust filters or on radiators. They also offer extensive daisy-chaining capabilities without the clutter. You can plug up to four of them together and connect to your motherboard for PWM and ARGB signals with just one cable.

Available in Regular and Reversed Airflow modes, you can choose the model you need to hide unsightly hub stickers and spokes. It doesn't interfere with the built-in D-RGB lighting, reinforced by the reflective fan blades, and keeps your build flawless. This version runs in reverse mode and directs the air from the back to the front and into the housing.

The fans can be connected together via two clips on the sides, one of which leads the current of the first fan through a total of four. This reduces the cable clutter because only the first fan must be connected to your PHANTEKS controller via a 4-pin PWM and 3-pin D-RGB-JST cable. A D-RGB to 3-pin ARGB adapter cable is supplied for direct connection to your motherboard.

This text is machine translated.

Scope of delivery

  • 1x D30-120 fan
  • 1x 4-pin and 3-pin extension cable
  • 1x corner connection cable
  • 1x connecting bridge
  • 3x corner clip
  • 1x connection clip
  • 2x screw cover for the connecting bridge
  • 2x screw cover for corners L
  • 2x screw cover for corners R
  • 4x fan screws
  • 4x radiator screws
  • D-RGB mainboard adapter

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)