• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phanteks D30 PWM Reverse Airflow D-RGB PC fan White (W x H x D) 140 x 30 x 140 mm incl. LED lighting

1/9
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phanteks D30 PWM Reverse Airflow D-RGB PC fan

  • Powerful white PWM fans in a pack of 3
  • 30 mm depth with expanded fan blades
  • Optimised for housings and radiators
  • Extensive D-RGB lighting
  • Easy daisy-chaining using clips

Technical specifications

Product type

PC fan

Fan size

140 mm

Noise emission (max.)

32.1 dBa

Noise emission

30.1 dBa - 40 dBa

Air discharge

121.9 m³/h

Rotational speed (max.)

1800 U/min

Connection

4-pin PWM

Factory colour

White

Weight

266 g

Features

incl. LED lighting

Width

140 mm

Height

30 mm

Depth

140 mm

Dim

(W x H x D) 140 x 30 x 140 mm

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2997808 Phanteks D30 PWM Reverse Airflow D-RGB PC fan White (W x H x D) 140 x 30 x 140 mm incl. LED lighting

Description

Powerful white PWM fans in a pack of 3

This text is machine translated.

Scope of delivery

  • 3x D30-140 fan
  • 4-pin and 3-pin extension cable
  • 2x corner connection cable
  • 2x connecting bridge
  • 6x corner clip
  • 2x connection clip
  • 4x screw coverage for the connecting bridge
  • 4x screws for corners L
  • 4x screw covers for corners R
  • 12x fan screws
  • 12x radiator screws
  • D-RGB mainboard adapter

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)