Industrial blade trapezoidal blade, rounded tip (100 pc./carton)
High-quality, long-life carbon steel blade for a long service life.
Rounded tip for smooth, clean cuts.
Compatible with PHC RebelTM and VoloTM safety detectors.
100 per blade pack.
Technical specifications
Product type
Cutter spare blade
Material
Carbon steel
Length
50 mm
Dim
(L x W x H) 50 x 18.7 x 0.62 mm
Weight
2 g
Factory colour
Silver
Content
100 pc(s)
Blade width
18.7 mm
Width
18.7 mm
Height
0.62 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369874 PHC Cutter spare blade 50 mm Carbon steel Silver 100 pc(s)
Description
Industrial universal blade, rounded tip The industrial utility Blade rounded tip is a durable and long-lasting carbon steel spare blade with a pointed tip that can be used exclusively with the PHC RebelTM and VoloTM safety cutters.
This text is machine translated.
Hints
This text is machine translated.
Description
Industrial universal blade, rounded tip The industrial utility Blade rounded tip is a durable and long-lasting carbon steel spare blade with a pointed tip that can be used exclusively with the PHC RebelTM and VoloTM safety cutters.