• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phihong AA65W-59FKA-R Bench PSU (adjustable voltage) 5 V DC, 9 V DC, 15 V DC, 20 V DC 3250 mA 65 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

65 watt desktop power supply USB-C PD 3.0

  • Perfect for the latest smartphones & notebooks !
  • High-efficiency & low standby consumption
  • ErP 3 / Doe VI
  • Overvoltage and short circuit protection
  • DC output: USB Type C socket with PD 3.0, 1.5m cable
  • CE / cUL / UKCA
  • This text is machine translated.

Technical specifications

  • Overload protection
  • Circuit breaker
Product type

Bench PSU (adjustable voltage)

Used at

Mains socket

Indoors

Max. output current

3250 mA

Output current (max.) - rounded

3.25 A

Output

USB-C® plug

Output voltage

5 V DC

9 V DC

15 V DC

20 V DC

Input voltage

240 V AC

No. of outputs

1 x

65 W

Width

48 mm

Height

29.5 mm

Length

92 mm

Type

AA65W-59FKA-R

Documents & Downloads

Datasheet

Datasheet 3443374 Phihong AA65W-59FKA-R Bench PSU (adjustable voltage) 5 V DC, 9 V DC, 15 V DC, 20 V DC 3250 mA 65 W

User & Safety Instructions

User & Safety Instructions 3443374 Phihong AA65W-59FKA-R Bench PSU (adjustable voltage) 5 V DC, 9 V DC, 15 V DC, 20 V DC 3250 mA 65 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)