• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Philips 910925871023 LL551X 80S/840 NE DIA VWB WH LED tape light 48 W LED (monochrome) White 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switch-on time 0.225 ms
  • Power surge 18.8 A
  • Radiation angle 124° x 110°
Product type

LED tape light

Operating voltage

220 V

240 V

Bulb type

LED (monochrome)

48 W

4000 K

Colour

Neutral white

Total luminous flux

8000 lm

Light features

Dimmable

Incl. ballast

Indirect light emission

IP20

IK03

Protection class

I

Factory colour

White

Material

Steel

PMMA

Dim

(L x W x H) 1478 x 62 x 14 mm

n.rel.

Colour rendering index

>80

Colour temperature range

4000 K

Width

62 mm

Height

14 mm

Length

1478 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3805341 Philips 910925871023 LL551X 80S/840 NE DIA VWB WH LED tape light 48 W LED (monochrome) White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3805341 Philips 910925871023 LL551X 80S/840 NE DIA VWB WH LED tape light 48 W LED (monochrome) White 1 pc(s)

Description

Trunking light unit, 1478 mm, steel, white, signal white (RAL9003), DALI dimming Interact System Ready, 8000 lm, 48 W, 163 lm/W, 4000 K, (0.34. 0.35) SDCM <3, very wide-beam, textured, polymethyl methacrylate, IP20 | Keep fingers away, IK03 | 0.3 J, Protection Class I, 7-pin connector block

This text is machine translated.