• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Automotive 40421330 Indicator bulb Standard W5W 5 W 12 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.50 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Lamp Standard

  • Original Equipment Manufacturer quality
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 12.9 x 6.70 x 2.70 cm

Product type

Indicator bulb

Type (car light bulbs)

W5W

Operating voltage

12 V

Factory colour

Transparent

Content

1 pc(s)

Power (car light bulbs)

5 W

Light colour

Neutral white

Width

6.70 cm

Height

2.70 cm

Length

12.9 cm

Series (car light bulbs)

Standard

W2.1x9.5d

Weight

18 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1000541 Philips Automotive 40421330 Indicator bulb Standard W5W 5 W 12 V

Signal word

GHS / H Statements

  • H 302+332: Harmful if ingested or inhaled

GHS / P Statements

  • P 201: Obtain special instructions before use

Description

The quality of the premium lamps guarantees an excellent light output and a long life at an attractive price. These can be used as brake light, tail light, rear fog light, reversing light or flashing light.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)