• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue Hue LED light bulb 8719514491281 EEC: F (A - G) Hue White & Color Ambiance Luster E14 5.1 W RGBW

1/9
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips hue white & color ambiance luster 2PC

  • Power rating (light bulbs)=2 x 5.1 W
  • Luminous flux (light bulbs)=2 x 470 lm
  • Base=E14
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED light bulb

E14

Colour

RGBW

Light features

Dimmable

Rating per bulb

5.1 W

5.1 W

Google Home

Alexa

F (A - G)

Energy consumption

5 kWh/1000h

No. of bulbs

2

Type

Drop

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Transfer Standard (Smart Home)

ZigBee

Features

Dimmer function

Teardrop shape

Bulb type

LED (monochrome)

Total luminous flux

470 lm

470 lm

Height

77 mm

(Ø)

45 mm

Series

Hue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973316 Philips Hue Hue LED light bulb 8719514491281 EEC: F (A - G) Hue White & Color Ambiance Luster E14 5.1 W RGBW

Description

Brighten up your daily moments with smart lighting of Philips hue. Relax, watch TV, support your daily routine and feel safe in your home – with Philips Hue you can experience more.
The Philips hue white and color ambiance E14 lamp, shaped like a droplet, allows you to integrate your smallest lamps and lights into your smart Philips hue lighting system. The lamp in the shape of a drop is about the size of a golf ball. It can therefore fit in applications where long E14 bulbs do not fit.
Choose from 16 million colors and different cool to warm white tones to create the right mood for every moment. With this system you can use Bluetooth for instant light control in a room or connect the Hue bridge control to enjoy the full range of functions of your Philips Hue lighting system anywhere in your home and get even more out of your smart lights.

With the Hue Bridge available separately, you can control up to 50 Hue bulbs and indoor and outdoor lights simultaneously and use many more features:
Simulate your presence by controlling your light from the traveling, no matter where you are at the moment
Adjust your light to your daily routine by setting automated routines and creating your own lighting scenes
Experience maximum entertainment by synchronizing your light with films, games and music

This text is machine translated.

Features

  • White and colored light
  • Instant control via Bluetooth
  • APP or voice control
  • Use more functions with the Hue Bridge

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)