• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Hue LED outdoor wall light 1746330P7 Appear Built-in LED 8 W RGB, Warm white, Cool white, Daylight white

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Hue White and Color Ambiance LED Wall Light Extension Appear

  • Power rating (light bulbs)=8 W
  • Luminous flux (light bulbs)=1200 lm
  • Base=Built-in LED
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

LED outdoor wall light

Built-in LED

Colour

RGB

Warm white

Cool white

Daylight white

Light features

App-enabled

8 W

Operating voltage

230 V

Google Home

Alexa

n.rel.

Data exchange

Bidirectional (bi)

Data transfer (Smart Home)

Wireless

Yes

Recess diameter

0 mm

Transfer Standard (Smart Home)

ZigBee

Weight

1.00 kg

Factory colour

Black

Bulb type

LED (monochrome)

Total luminous flux

1200 lm

600.00 lm

Material

Aluminium

Width

117 mm

Height

240 mm

Length

84 mm

IP44

Depth

84.00 mm

Light bulb included

Yes

Protection class

I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2227886 Philips Hue LED outdoor wall light 1746330P7 Appear Built-in LED 8 W RGB, Warm white, Cool white, Daylight white

Datasheet 2227886 Philips Hue LED outdoor wall light 1746330P7 Appear Built-in LED 8 W RGB, Warm white, Cool white, Daylight white

User & Safety Instructions

User & Safety Instructions 2227886 Philips Hue LED outdoor wall light 1746330P7 Appear Built-in LED 8 W RGB, Warm white, Cool white, Daylight white

Conformity certificate

Conformity certificate 2227886 Philips Hue LED outdoor wall light 1746330P7 Appear Built-in LED 8 W RGB, Warm white, Cool white, Daylight white

Description

Experience smart lighting for your outdoor area with the Philips Hue White and Color Ambiance wall light Appear. The outdoor wall lamp can be easily integrated into an existing Hue system and controlled via the separately available Hue Bridge. Choose from 16 million colors or cool to warm white light in the free Hue app and create the perfect lighting for your outdoor space. Set special highlights in your garden, terrace or on the balcony with subtle yet powerful lighting effects that point both upwards and downwards.In addition, the Hue outdoor light is characterized by the protection class IP44 and made of high-quality materials. The installation is straightforward and can be carried out in just a few steps: The mains voltage system (220 - 240V) allows the wall light to be easily connected to your power line (230V) outdoors.

This text is machine translated.

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

More interesting products

(*All information is plus legal VAT)