• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77365600 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.7 W = 25 W Warm white (Ø x H) 5 cm x 5.4 cm 1

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 77365600 LED (monochrome) GU10 2.7 W = 25 W Warm white Reflector bulb

  • Power= 2.7 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

2.7 W

215 lm

25 W

Factory colour

Silver

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

50000

Operating voltage

230 V

Length

5.4 cm

(Ø)

5 cm

Content

1 pc(s)

Height

5.4 cm

F (A - G)

Dim

(Ø x H) 5 cm x 5.4 cm

Weight

60 g

Bulb shape

GU10

Power range

2.5 W - 4.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2268974 Philips LED 77365600 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.7 W = 25 W Warm white (Ø x H) 5 cm x 5.4 cm 1

User & Safety Instructions

User & Safety Instructions 2268974 Philips LED 77365600 LED (monochrome) EEC F (A - G) GU10 Reflector bulb 2.7 W = 25 W Warm white (Ø x H) 5 cm x 5.4 cm 1

Description

Features

  • Immediately warm white light (2700 K), as with conventional light bulbs / halogen lamps; low energy consumption - up to 90% energy saving as compared to conventional light sources; through the angle of radiation you can illuminate entire rooms and accents
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)