• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 77753100 LED (monochrome) EEC E (A - G) E14 Candle shape 2 W = 25 W Warm white (Ø x H) 3.5 cm x 9.7 cm Filam

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips LED 77753100 LED (monochrome) E14 2 W = 25 W Warm white Candle shape

  • Power= 2 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

2 W

250 lm

25 W

Factory colour

Transparent

Version

clear

Radiation angle

0°

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

20000

Operating voltage

230 V

Length

9.7 cm

(Ø)

3.5 cm

Content

1 pc(s)

Height

9.7 cm

E (A - G)

Dim

(Ø x H) 3.5 cm x 9.7 cm

Weight

14 g

Power range

0 W - 2.4 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2268882 Philips LED 77753100 LED (monochrome) EEC E (A - G) E14 Candle shape 2 W = 25 W Warm white (Ø x H) 3.5 cm x 9.7 cm Filam

User & Safety Instructions

User & Safety Instructions 2268882 Philips LED 77753100 LED (monochrome) EEC E (A - G) E14 Candle shape 2 W = 25 W Warm white (Ø x H) 3.5 cm x 9.7 cm Filam

Description

Features

  • ideal for lamps with visible light bulbs thanks to clear filament look
  • This text is machine translated.

Scope of delivery

  • 1 lamp

More interesting products

(*All information is plus legal VAT)