• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB, Electronic ballast 18 W Neutral white (Ø x L) 28 mm x 120

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.50 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

LED tube G13 18 W Neutral white EEC: E (A - G) T8 CB, LLB, Electronic ballast

  • Power= 18 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED tube

Tube shape

G13

18 W

Power range

10 W - 19.9 W

2000 lm

Colour

Neutral white

Operated via

CB

LLB

Electronic ballast

Total luminous flux

2000 lm

4000 K

Colour temperature range

4000 K

Radiation angle

240°

No

30000 h

Circuits

50000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.9

Operating voltage

230 V

Length

1200 mm

(Ø)

28 mm

Content

10 pc(s)

E (A - G)

Energy consumption

18 kWh/1000h

Dim

(Ø x L) 28 mm x 1200 mm

No. of bulbs

10

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Weight

0.215 kg

Bulb shape

T8

Max. temperature

+45 °C

Min. temperature

-20 °C

Type

T8

Documents & Downloads

Datasheet

Datasheet 2757756 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB, Electronic ballast 18 W Neutral white (Ø x L) 28 mm x 120

User & Safety Instructions

User & Safety Instructions 2757756 Philips LED LED tube EEC: E (A - G) G13 Tube shape T8 CB, LLB, Electronic ballast 18 W Neutral white (Ø x L) 28 mm x 120

Description

10 Philips Master LEDtube CorePro universal HO 1200 mm, 18 Watt, 2000 Lumen, 840, neutral white, G13, KVG EVG, 230 V incl. link-plug.

This text is machine translated.

Scope of delivery

  • Pack of 10

More interesting products

(*All information is plus legal VAT)