• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED ProjectLine LED wet room light LED (monochrome) LED 17 W Natural white Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProjectLine moist 17W 60 40K IP65

  • Power= 17 W
  • Total luminous flux= 1700 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED wet room light

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

17 W

Length

445 mm

17 W

Height

5980 mm

Width

355 mm

4000 K

Colour

Natural white

1700 lm

Total luminous flux

1700 lm

Light features

Suitable for wall mounting

IP65

Factory colour

Black

Material

Metal

Weight

300 g

Dim

(L x W x H) 445 x 355 x 5980 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2713908 Philips LED ProjectLine LED wet room light LED (monochrome) LED 17 W Natural white Black

User & Safety Instructions 2713908 Philips LED ProjectLine LED wet room light LED (monochrome) LED 17 W Natural white Black

Description

Waterproof, robust LEDs for industrial use. ProjectLine wet room lights are robust (IK06) and are protected from the penetration of dust and splash water from all directions (IP65). Wall mounting (horizontal), ceiling mounting and hanging installation are possible. Thanks to its high, warm-white light current which is excellent for general lighting (work lighting), storage areas, garages and cellars.

This text is machine translated.

Scope of delivery

  • ProjectLine moist 17W 60 40K IP65
  • User manual.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)