• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED ProjectLine LED wet room light LED (monochrome) LED 34 W Cool white Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ProjectLine moist 34W 120 65K IP65

  • Power= 34 W
  • Total luminous flux= 3400 lm
  • Colour temperature= 6500 K
  • Cool white

Technical specifications

Product type

LED wet room light

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

34 W

Length

45 mm

34 W

Height

1198 mm

Width

36 mm

6500 K

Colour

Cool white

3400 lm

Total luminous flux

3400 lm

Light features

Suitable for wall mounting

IP65

Factory colour

Black

Material

Metal

Weight

560 g

Dim

(L x W x H) 45 x 36 x 1198 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Colour temperature range

6500 - 6500 K

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2713911 Philips LED ProjectLine LED wet room light LED (monochrome) LED 34 W Cool white Black

User & Safety Instructions 2713911 Philips LED ProjectLine LED wet room light LED (monochrome) LED 34 W Cool white Black

Description

Waterproof, robust LEDs for industrial use. ProjectLine wet room lights are robust (IK06) and are protected from the penetration of dust and splash water from all directions (IP65). Wall mounting (horizontal), ceiling mounting and hanging installation are possible. Thanks to its high, warm-white light current which is excellent for general lighting (work lighting), storage areas, garages and cellars.

This text is machine translated.

Scope of delivery

  • ProjectLine moist 34W 120 65K IP65
  • User manual.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)